
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-6P,0.8x1.6mm | |
| Insertion Loss | 0.6dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 6.7dB、8.3dB、12dB、15dB、19.5dB、26.1dB、28.3dB、34.8dB、40.3dB、40.8dB | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DEA161910LT-9031A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-6P,0.8x1.6mm | |
| Insertion Loss | 0.6dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 6.7dB、8.3dB、12dB、15dB、19.5dB、26.1dB、28.3dB、34.8dB、40.3dB、40.8dB | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DEA161910LT-9031A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DEA161910LT-9031A1 datasheets or manufacturer documentation.
Datasheet: DEA161910LT-9031A1 Datasheet (PDF)
The DEA161910LT-9031A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.