
* Images are for reference only
MEM2012S35R0T001
Extended
- Manufacturer
- TDK
- MFR.Part #
- MEM2012S35R0T001
- JLCPCB Part #
- C383364
- Package
- SMD-3P,1.2x2mm
- Description
- -40℃~+85℃ 1 10V 3 30dB@90MHz~2GHz 35MHz No SMD-3P,1.2x2mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1086
200+
$0.0434
500+
$0.0420
1000+
$0.0411
Related Products
Welcome back, may I help you?