
* Images are for reference only
MEM2012F10R0
Extended
- Manufacturer
- TDK
- MFR.Part #
- MEM2012F10R0
- JLCPCB Part #
- C3152846
- Package
- SMD-3P,1.2x2mm
- Description
- -40℃~+85℃ 1 10MHz 12V 20dB@200MHz~2GHz 3 No SMD-3P,1.2x2mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1268
200+
$0.0492
500+
$0.0474
1000+
$0.0466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?