
* Images are for reference only
MCZ1210DH800CPTA0G
Extended
- Manufacturer
- TDK
- MFR.Part #
- MCZ1210DH800CPTA0G
- JLCPCB Part #
- C20244088
- Package
- SMD,1.3x1mm
- Description
- -40℃~+85℃ 100mA 10MΩ 2 3Ω 5V 80Ω@100MHz SMD,1.3x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4751
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4749
In-stock Item Pricing
Qty Unit Price
1+
$0.1989
50+
$0.1552
150+
$0.1364
500+
$0.1130
Related Products
Welcome back, may I help you?