
* Images are for reference only
MLP2012H1R5MT
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLP2012H1R5MT
- JLCPCB Part #
- C2049163
- Package
- 0805
- Description
- 1.1A 1.5uH 120mΩ ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1339
200+
$0.0518
500+
$0.0500
1000+
$0.0491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?