
* Images are for reference only
FS1406-1200-AS
Extended
- Manufacturer
- TDK
- MFR.Part #
- FS1406-1200-AS
- JLCPCB Part #
- C6044581
- Package
- SMD-17P,3.3x3.3mm
- Description
- -40℃~+125℃ 1 2MHz 4.5V~16V 6A Buck Buck Built-in SMD-17P,3.3x3.3mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7705
250+
$1.1066
500+
$1.0697
1000+
$1.0504
Welcome back, may I help you?