
* Images are for reference only
FS1403-3300-AL
Extended
- Manufacturer
- TDK
- MFR.Part #
- FS1403-3300-AL
- JLCPCB Part #
- C6044573
- Package
- SMD-17P,3.3x3.3mm
- Description
- -40℃~+125℃@(TJ) 1 1.1MHz 3A 8V~16V Buck Buck Built-in SMD-17P,3.3x3.3mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.1995
10+
$7.0402
30+
$6.9325
100+
$6.8263