
* Images are for reference only
FG26C0G2J332JNT06
Extended
- Manufacturer
- TDK
- MFR.Part #
- FG26C0G2J332JNT06
- JLCPCB Part #
- C1620121
- Package
- Plugin,P=5mm
- Description
- 3.3nF 5mm 630V C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0911
200+
$0.0354
500+
$0.0341
1000+
$0.0335
Related Products
Welcome back, may I help you?