
* Images are for reference only
CS95ZU2GA332MANKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS95ZU2GA332MANKA
- JLCPCB Part #
- C1622888
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+125℃ 3.3nF 300V、440V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2962
200+
$0.1146
500+
$0.1106
1000+
$0.1087
Welcome back, may I help you?