
* Images are for reference only
CS65-B2GA101KANKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS65-B2GA101KANKA
- JLCPCB Part #
- C1620812
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+125℃ 100pF 300V、440V X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 695
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 695
In-stock Item Pricing
Qty Unit Price
1+
$0.3015
50+
$0.2405
150+
$0.2144
1000+
$0.1816
2000+
$0.1671
5000+
$0.1583
Welcome back, may I help you?