
* Images are for reference only
CS65-B2GA101KAVKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS65-B2GA101KAVKA
- JLCPCB Part #
- C3287536
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+125℃ 100pF 440V X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.3454
50+
$0.2691
150+
$0.2364
1000+
$0.1956
2000+
$0.1774
5000+
$0.1665
Related Products
Welcome back, may I help you?