
* Images are for reference only
CGA4J1X8L1H684KT0Y0N
Extended
- Manufacturer
- TDK
- MFR.Part #
- CGA4J1X8L1H684KT0Y0N
- JLCPCB Part #
- C5139697
- Package
- 0805
- Description
- 50V 680nF X8L ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1581
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1581
In-stock Item Pricing
Qty Unit Price
1+
$0.1707
100+
$0.1364
300+
$0.1217
2000+
$0.0991
4000+
$0.0911
10000+
$0.0861
Welcome back, may I help you?