


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 1kV | |
| Energy | 68J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 625V | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 400mW | |
| Capacitance | 110pF@1kHz | |
| Peak Current | 2.5kA | |
| Maximum DC Volts | 825V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B72210S0621K101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 1kV | |
| Energy | 68J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 625V | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 400mW | |
| Capacitance | 110pF@1kHz | |
| Peak Current | 2.5kA | |
| Maximum DC Volts | 825V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72210S0621K101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B72210S0621K101 datasheets or manufacturer documentation.
Datasheet: B72210S0621K101 Datasheet (PDF)
The B72210S0621K101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.