
* Images are for reference only
CC45SL3AD820JYGNA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CC45SL3AD820JYGNA
- JLCPCB Part #
- C1627150
- Package
- Plugin,P=5mm
- Description
- 1kV 5mm 6mm 82pF SL ±5% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 177
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0506
200+
$0.0196
500+
$0.0189
1000+
$0.0186
Related Products
Welcome back, may I help you?