
* Images are for reference only
B43504D9227M7
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43504D9227M7
- JLCPCB Part #
- C1647542
- Package
- Plugin,D35xL25mm
- Description
- 220uF 25mm 35mm 400V ±20% 插件,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7780
200+
$2.6232
500+
$2.5313
1000+
$2.4862
Welcome back, may I help you?