
* Images are for reference only
B43501A1337M67
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43501A1337M67
- JLCPCB Part #
- C1601503
- Package
- Plugin,D22xL30mm
- Description
- 160V 22mm 30mm 330uF ±20% 插件,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4328
320+
$0.9419
640+
$0.9081
960+
$0.8920