
* Images are for reference only
B82432C1184J000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82432C1184J000
- JLCPCB Part #
- C6467466
- Package
- 1812
- Description
- 120mA 180uH 6.9Ω AEC-Q200 ±5% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1195
200+
$0.4465
500+
$0.4321
1000+
$0.4240
Related Products
Welcome back, may I help you?