
* Images are for reference only
B82422A3221K100
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82422A3221K100
- JLCPCB Part #
- C7218611
- Package
- 1210
- Description
- 220nH 280mA 640mΩ AEC-Q200 ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4857
200+
$0.1938
500+
$0.1874
1000+
$0.1842
Related Products
Welcome back, may I help you?