
* Images are for reference only
B72650M0301K072
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72650M0301K072
- JLCPCB Part #
- C211109
- Package
- SMD,8x6.3mm
- Description
- 100mW 300V 385V 400A 45pF@1kHz 470V 775V 9.6J SMD,8x6.3mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 658
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5879
10+
$0.4770
30+
$0.4224
100+
$0.3662
500+
$0.3341
1000+
$0.3164
Related Products
Welcome back, may I help you?