
* Images are for reference only
CS80ZU2GA222MYGKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS80ZU2GA222MYGKA
- JLCPCB Part #
- C342432
- Package
- Plugin,P=7.5mm
- Description
- 2.2nF 300V、440V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 246
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
100+
$0.0365
300+
$0.0320
1000+
$0.0288
5000+
$0.0261
10000+
$0.0248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products