
* Images are for reference only
B43541A8227M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43541A8227M000
- JLCPCB Part #
- C1584323
- Package
- Plugin,D30xL57mm
- Description
- -25℃~+85℃ 1.93A@100Hz 10mm 220uF 30mm 5000hrs@85℃ 530mΩ@100Hz 57mm 600V ±20% 插件,D30xL57mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5687
200+
$2.1560
500+
$2.0802
1000+
$2.0432
Welcome back, may I help you?