This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43512A9687M000

Extended
Manufacturer
TDK
MFR.Part #
B43512A9687M000
JLCPCB Part #
C1612049
Package
Plugin
Description
-40℃~+85℃ 22.5mm 3.66A@100Hz 35mm 400V 5000hrs@85℃ 680uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1839
180+ $2.3937
480+ $2.3102
1020+ $2.2684
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons