
* Images are for reference only
B43508A5687M82
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43508A5687M82
- JLCPCB Part #
- C1614143
- Package
- Plugin,D35xL55mm
- Description
- 35mm 450V 55mm 680uF ±20% 插件,D35xL55mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0832
200+
$11.2561
500+
$10.8592
1000+
$10.6648
Welcome back, may I help you?