
* Images are for reference only
B43505A5157M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43505A5157M000
- JLCPCB Part #
- C3723124
- Package
- Plugin,D25xL45mm
- Description
- -40℃~+105℃ 10mm 150uF 1A@100Hz 25mm 450V 45mm 5000hrs@105℃ 910mΩ@100Hz ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7630
200+
$1.0690
500+
$1.0321
1000+
$1.0129
Related Products
Welcome back, may I help you?