
* Images are for reference only
MLK1005S12NJTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLK1005S12NJTD25
- JLCPCB Part #
- C531411
- Package
- 0402
- Description
- 12nH 350mA 4.3GHz 470mΩ 7@100MHz AEC-Q200 ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 506
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
10000+
$0.0069
20000+
$0.0067
50000+
$0.0065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?