
* Images are for reference only
B43504A9826M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43504A9826M000
- JLCPCB Part #
- C3721117
- Package
- Plugin,D22xL30mm
- Description
- -40℃~+105℃ 1.07Ω@100Hz 10mm 22mm 3000hrs@105℃ 30mm 400V 550mA@100Hz 82uF ±20% 插件,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1054
200+
$0.4290
500+
$0.4130
1000+
$0.4065
Welcome back, may I help you?