This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43501C2108M087

Extended
Manufacturer
TDK
MFR.Part #
B43501C2108M087
JLCPCB Part #
C5556271
Package
Plugin,D30xL45mm
Description
-40℃~+85℃ 10000hrs@85℃ 1000uF 100mΩ@100Hz 10mm 250V 3.21A@100Hz 30mm 45mm ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9344
160+ $1.5712
480+ $1.5180
960+ $1.4922

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons