
* Images are for reference only
B43455C5338M7
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43455C5338M7
- JLCPCB Part #
- C1617981
- Package
- Plugin
- Description
- -40℃~+85℃ 10000hrs@85℃ 106.7mm 30mΩ@100Hz 31.7mm 3300uF 450V 9.4A@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.2990
200+
$48.8758
500+
$47.1581
1000+
$46.3106
Welcome back, may I help you?