
* Images are for reference only
B32654A1683K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32654A1683K000
- JLCPCB Part #
- C5571361
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 500V、1.6kV 68nF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4524
10+
$1.2227
30+
$1.0974
100+
$0.9544
640+
$0.8917
960+
$0.8628
Related Products
Welcome back, may I help you?