
* Images are for reference only
MAL216031331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216031331E3
- JLCPCB Part #
- C1599728
- Package
- Plugin,D12.5xL22mm
- Description
- -55℃~+150℃ 1000hrs@150℃ 12.5mm 22mm 330uF 50V 5mm ±20% 插件,D12.5xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3808
200+
$0.5347
500+
$0.5170
1000+
$0.5074
Welcome back, may I help you?