
* Images are for reference only
B41231A7478M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41231A7478M000
- JLCPCB Part #
- C3724094
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 22mm 3.06A@120Hz 32mm 35V 4700uF ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4271
200+
$0.1653
500+
$0.1594
1000+
$0.1567
Welcome back, may I help you?