
* Images are for reference only
B32923C3474K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32923C3474K000
- JLCPCB Part #
- C3299999
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 305V 470nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2005
Minimum: 1
Full Reel: 510
$0.01
Add To List
Available Order Qty: 1650
In-stock Item Pricing
Qty Unit Price
1+
$0.3755
50+
$0.2996
150+
$0.2669
510+
$0.2262
2550+
$0.2081
5100+
$0.1972
Related Products
Welcome back, may I help you?