
* Images are for reference only
AVRL161A3R3FTA
Extended
- Manufacturer
- TDK
- MFR.Part #
- AVRL161A3R3FTA
- JLCPCB Part #
- C445717
- Package
- 0603
- Description
- 10V 10mJ 27V 3.3pF@1kHz 500mA 62V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1631
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1580
In-stock Item Pricing
Qty Unit Price
1+
$0.0876
50+
$0.0701
150+
$0.0614
500+
$0.0548
2500+
$0.0495
4000+
$0.0469
Welcome back, may I help you?