
* Images are for reference only
TDC505J0800A322415A
Extended
- Manufacturer
- KFSON
- MFR.Part #
- TDC505J0800A322415A
- JLCPCB Part #
- C52024289
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 5uF 800V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 489
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 489
In-stock Item Pricing
Qty Unit Price
1+
$0.6323
10+
$0.5146
30+
$0.4565
100+
$0.3984
500+
$0.3646
1000+
$0.3452
Related Products
Welcome back, may I help you?