This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TDA63V4700M22*50 V

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
TDA63V4700M22*50 V
JLCPCB Part #
C5632131
Package
Plugin,D22xL50mm
Description
-25℃~+105℃ 10mm 2.29A@120Hz 2000hrs@105℃ 22mm 4700uF 50mm 63V ±20% Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 157

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 157

In-stock Item Pricing

Qty Unit Price
1+ $1.9985
10+ $1.8485
30+ $1.7549
100+ $1.5985
500+ $1.5549
1000+ $1.5356
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons