
* Images are for reference only
TCR2LE18,LM(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR2LE18,LM(CT
- JLCPCB Part #
- C7121218
- Package
- SOT-553
- Description
- -40℃~+85℃ 1 1.8V 1uA 200mA 370mV@(150mA) 5.5V Fixed Over Current Protection Positive SOT-553 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.1783
50+
$0.1416
150+
$0.1257
500+
$0.1061
2500+
$0.0973
4000+
$0.0920
Welcome back, may I help you?