
* Images are for reference only
TCAN3413DRBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCAN3413DRBR
- JLCPCB Part #
- C22445415
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+125℃ 1 13uA 3V~3.6V 55mA 8Mbps CAN Transceiver SON-8-EP(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2979
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2907
In-stock Item Pricing
Qty Unit Price
1+
$1.2211
10+
$1.0858
30+
$0.9570
100+
$0.8619
500+
$0.8232
1000+
$0.8039
Related Products
Welcome back, may I help you?