
* Images are for reference only
TC5091B
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- TC5091B
- JLCPCB Part #
- C841296
- Package
- UDFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 1.5V~6V 10nA 2.8V 4.3V Lithium Battery Protection IC Support UDFN-4-EP(1x1) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4797
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 4797
In-stock Item Pricing
Qty Unit Price
1+
$0.1483
10+
$0.1292
30+
$0.1212
100+
$0.1110
500+
$0.1065
1000+
$0.1038
Related Products
Welcome back, may I help you?