
* Images are for reference only
FM5889B
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM5889B
- JLCPCB Part #
- C126214
- Package
- ESOP-8
- Description
- -40℃~+125℃ 110uA 2.4V~5.5V Not supported Overcurrent Protection、Short-Circuit Protection、反向电流阻断、输出放电功能 ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2023
50+
$0.1619
150+
$0.1445
500+
$0.1229
2500+
$0.1132
5000+
$0.1074
10000+
$0.1063
20000+
$0.1055
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?