Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC34063
MC34063 - 1
MC34063 - 2
MC34063 - 3
MC34063 - 4
Extended1/4
* Images are for reference only
MC34063
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
MC34063
JLCPCB Part #
C88084
Package
SOP-8_3.9x4.9x1.27P
Description
1 3V~15V 500mA Boost、Buck Buck-Boost No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen Fuman Elec
PackageSOP-8_3.9x4.9x1.27P
FunctionBuck-Boost
Synchronous RectifierNo
Voltage - Supply3V~15V
Output Current500mA
TopologyBoost、Buck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC34063
MC34063

* Images are for reference only

MC34063

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
MC34063
JLCPCB Part #
C88084
Package
SOP-8_3.9x4.9x1.27P
Description
1 3V~15V 500mA Boost、Buck Buck-Boost No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34063

* Images are for reference only

MC34063
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
MC34063
JLCPCB Part #
C88084
Package
SOP-8_3.9x4.9x1.27P
Description
1 3V~15V 500mA Boost、Buck Buck-Boost No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34063 Specifications

MC34063 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen Fuman Elec
PackageSOP-8_3.9x4.9x1.27P
FunctionBuck-Boost
Synchronous RectifierNo
Voltage - Supply3V~15V
Output Current500mA
TopologyBoost、Buck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34063. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC34063 Documents

MC34063 datasheets or manufacturer documentation.

MC34063 Schematic Symbol & PCB Footprint

The MC34063 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.