
* Images are for reference only
TC264D40F200NBCKXUMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC264D40F200NBCKXUMA2
- JLCPCB Part #
- C3232186
- Package
- LQFP-144-EP(20x20)
- Description
- -40℃~+125℃ 12bit 2.5MB 200MHz 240KB 3.3V、5V 32 Bit 88 96KB External FLASH TriCore LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$30.0360
30+
$28.5263
Related Products

TC264DA40F200NBCKXUMA2
Infineon Technologies
$47.7766

TC264D40F200WBCKXUMA1
Infineon Technologies
$20.6116

TC264D40F200NBCLXUMA1
Infineon Technologies
$29.8828

XC2286M104F66LABHXUMA1
Infineon Technologies
$7.1905

FXE167F96F66LACXP
Infineon Technologies
$11.5067

SAF-XC2285M-56F80LAA
Infineon Technologies
$4.5356
Welcome back, may I help you?