This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TC2018

Extended
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
TC2018
JLCPCB Part #
C30584842
Package
ESOP-8-EP
Description
-79dB 0.35% 2.5V~5.5V 4mA 60dB 75%、85% Automatic mute/no-noise switch、Enable/shutdown function Class AB、Class D ESOP-8-EP Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1589

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1581

In-stock Item Pricing

Qty Unit Price
1+ $0.0397
200+ $0.0313
600+ $0.0266
4000+ $0.0239
8000+ $0.0215
20000+ $0.0202
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons