
* Images are for reference only
FM2201P
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM2201P
- JLCPCB Part #
- C19818857
- Package
- DFN-8(3x3)
- Description
- -40℃~+150℃ 1 13uA 2.8V 2.8V~5.5V、4.5V~5.5V 4.2V 800mA Charging IC、Protection IC Lithium Battery Not supported Not supported 恒流充电、恒压充电、涓流充电、充电终止、可编程充电电流、欠压锁定、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 DFN-8(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.2393
50+
$0.1879
150+
$0.1659
500+
$0.1384
3000+
$0.1262
6000+
$0.1188
Related Products
Welcome back, may I help you?