



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 90V~265V | |
| Output Current | 2.4A | |
| Isolation | Isolation | |
| Topology | Flyback | |
| Pd - Power Dissipation | 450mW | |
| Voltage - Breakdown | 750V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM3783GB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 90V~265V | |
| Output Current | 2.4A | |
| Isolation | Isolation | |
| Topology | Flyback | |
| Pd - Power Dissipation | 450mW | |
| Voltage - Breakdown | 750V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM3783GB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM3783GB datasheets or manufacturer documentation.
Datasheet: FM3783GB Datasheet (PDF)
The FM3783GB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.