* Images are for reference only
LSXND6060YEL1R5NMG
- Manufacturer
- TAIYO YUDEN
- MFR.Part #
- LSXND6060YEL1R5NMG
- JLCPCB Part #
- C7296476
- Package
- 2424
- Description
- Power Inductors - SMD SMD HIGH CURRENT 1.5uH 30%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LSXND6060YEL1R5NMG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LSXND6060YEL1R5NMG technical specifications, attributes, and parameters.
LSXND6060YEL1R5NMG symbol, PCB footprint from the free EasyEDA PCB design tool.
LSXND6060YEL1R5NMG datasheets or manufacturer documentation.
Datasheet: LSXND6060YEL1R5NMG Datasheet (PDF)
Minimum: 28
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing