* Images are for reference only
BZT52B5V1 RHG
- Manufacturer
- TAIWAN SEMICONDUCTOR
- MFR.Part #
- BZT52B5V1 RHG
- JLCPCB Part #
- C5345789
- Package
- SOD-123F
- Description
- Zener Diode Single 5.1V 2% 60Ohm 500mW 2-Pin SOD-123F T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BZT52B5V1 RHG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BZT52B5V1 RHG technical specifications, attributes, and parameters.
BZT52B5V1 RHG symbol, PCB footprint from the free EasyEDA PCB design tool.
BZT52B5V1 RHG datasheets or manufacturer documentation.
Datasheet: BZT52B5V1 RHG Datasheet (PDF)
Minimum: 270
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing