
* Images are for reference only
SXT21419BB17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BB17-25.000M
- JLCPCB Part #
- C7331570
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 19pF 25MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1372
200+
$0.8536
500+
$0.8246
1000+
$0.8102
Related Products

SXT21416BB17-25.000M
Suntsu Electronics, Inc.
$2.3627

SXT21419BB17-27.000M
Suntsu Electronics, Inc.
$2.2951

SXT21412BB17-25.000M
Suntsu Electronics, Inc.
$1.2514

SXT21417BB17-32.000M
Suntsu Electronics, Inc.
$2.3820

SXT21421AA38-26.000M
Suntsu Electronics, Inc.
$2.5995

SXT21413BB48-48.000M
Suntsu Electronics, Inc.
$1.3932
Welcome back, may I help you?