
* Images are for reference only
SXT21418FD07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD07-48.000M
- JLCPCB Part #
- C5921034
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18pF 48MHz 60Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4938
200+
$0.5969
500+
$0.5775
1000+
$0.5663
Related Products

SXT21418FD17-48.000M
Suntsu Electronics, Inc.
$1.4986

SXT21418DD07-48.000M
Suntsu Electronics, Inc.
$1.3567

SXT21418FB07-48.000M
Suntsu Electronics, Inc.
$1.4631

SXT21417AA07-52.000M
Suntsu Electronics, Inc.
$1.8326

8Y-19.200MEEE-T
TXC Corp
$2.3971

SXT21419CA27-26.000M
Suntsu Electronics, Inc.
$0.8453
Welcome back, may I help you?