
* Images are for reference only
XXGDDCNANF-25.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XXGDDCNANF-25.000000
- JLCPCB Part #
- C6337273
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 25MHz 60Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1372
200+
$0.0548
500+
$0.0530
1000+
$0.0521
Related Products

SXT3248FB38-38.400M
Suntsu Electronics, Inc.
$1.5060

7V-26.000MEEI-T
TXC Corp
$1.0276

SXT32414BB27-13.560M
Suntsu Electronics, Inc.
$1.0661

SXT32418CA38-13.560M
Suntsu Electronics, Inc.
$0.5780

SXT3248CA16-19.6608M
Suntsu Electronics, Inc.
$0.7594

SXT32418CC27-37.400M
Suntsu Electronics, Inc.
$1.3727
Welcome back, may I help you?