This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TAEABLSANF-25.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
TAEABLSANF-25.000000
JLCPCB Part #
C5793595
Package
SMD7050-4P
Description
-40℃~+85℃ 25MHz 3.5mA 3V~3.3V Clipped sine wave ±1ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7323
200+ $3.4856
500+ $3.3684
1000+ $3.3106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons